Quantity | Price |
---|---|
1+ | $1,631.240 |
Product Information
Product Overview
The LCHD-2K from Omega is a LCHD series low profile pancake style load cell. This low profile tension and compression load cell utilizes high quality strain gauges, precision strain gauge techniques and all stainless steel construction to ensure excellent long term stability and reliability in severe environments. It is designed to be mounted by the through holes and the threaded centre shaft. Two stabilizing diaphragms are welded to the sensing member to reduce off centre and side load effects (avoid side loading which affects accuracy). The LCHD series is recommended for use on smooth, flat surfaces for assured linearity, hysteresis and reliability.
- Heavy duty design
- High accuracy and low profile for easy installation
- 0.25% interchangeability for scale applications
- 2Klb, 909Kgf capacity
- Compatible meters DPiS, DP41-S, DP25B-S
- 10VDC (15V max) excitation
- 3mV/V ±0.25% output (FSO)
- ±0.10% FSO linearity
- ±0.08% FSO hysteresis
- ±0.03% FSO repeatability
Applications
Sensing & Instrumentation
Contents
Load cell, 5-point NIST-traceable calibration, Mating connector and 59Kohm shunt data.
Technical Specifications
2000lb
2
121°C
No SVHC (17-Jan-2022)
10VDC
-54°C
LCHD Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate