Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLCKD-10
Newark Part No.31AC5479
Product RangeLCKD Series
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,216.960 |
Price for:Each
Minimum: 1
Multiple: 1
$1,216.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCKD-10
Newark Part No.31AC5479
Product RangeLCKD Series
Technical Datasheet
Load Cell TypeSubminiature Compression
Load Capacity10lb
Weight Capacity10lbf
Supply Voltage5VDC
Excitation Voltage Min-
Excitation Voltage Max7VDC
Cell Output mV / V2
Sensor Output TypeRatiometric
Connection Type4 Conductor Cable
Linearity± 0.25 %
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLCKD Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The LCKD-10 from Omega is a LCKD series subminiature compression load cell. This load cell is rugged all stainless steel construction and has high performance strain gauges assure superior linearity and stability. This unit is designed to be mounted on a smooth and flat surface. Temperature compensation is achieved through a miniature circuit board in the cable. This cell is designed to be mounted on a smooth, flat surface.
- 10lb, 46N capacity
- Compatible meters DPiS, DP41-S, DP25B-S
- 5VDC, 7VDC maximum excitation
- 2mV/V nominal output
- ±0.25% FSO linearity, ±0.25% FSO hysteresis, ±0.10% FSO repeatability
- ±2% FSO zero balance
- Operating temperature range from -54°C to 121°C (-65 to 250°F)
- 150% of capacity safe overload, 300% of capacity ultimate overload
- 1.5m (5') 4-conductor insulated cable with temperature compensation board electrical connection
- IP54 protection class, weight is <lt/>14g (<lt/>0.5oz)
Applications
Sensing & Instrumentation
Contents
Load cell, 5-point NIST-traceable calibration and 59Kohm shunt data.
Technical Specifications
Load Cell Type
Subminiature Compression
Weight Capacity
10lbf
Excitation Voltage Min
-
Cell Output mV / V
2
Connection Type
4 Conductor Cable
Cable Length - Metric
1.5m
Operating Temperature Min
-54°C
Product Range
LCKD Series
Load Capacity
10lb
Supply Voltage
5VDC
Excitation Voltage Max
7VDC
Sensor Output Type
Ratiometric
Linearity
± 0.25 %
Cable Length - Imperial
5ft
Operating Temperature Max
121°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
