Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLCKD-1000
Newark Part No.31AC5481
Product RangeLCKD Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $1,169.030 |
Price for:Each
Minimum: 1
Multiple: 1
$1,169.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCKD-1000
Newark Part No.31AC5481
Product RangeLCKD Series
Technical Datasheet
Load Capacity1000lb
Supply Voltage5VDC
Cell Output mV / V2
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLCKD Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The LCKD-1000 from Omega is a LCKD series subminiature industrial compression load cell. This load cell is rugged all stainless steel construction and has high performance strain gauges assure superior linearity and stability. This unit is designed to be mounted on a smooth and flat surface. Temperature compensation is achieved through a miniature circuit board in the cable. This cell is designed to be mounted on a smooth, flat surface.
- 1000lb, 4448N capacity
- Compatible meters DPiS, DP41-S, DP25B-S
- 5VDC, 7VDC maximum excitation
- 2mV/V nominal output
- ±0.25% FSO linearity, ±0.25% FSO hysteresis, ±0.10% FSO repeatability
- ±2% FSO zero balance
- Operating temperature range from -54°C to 121°C (-65 to 250°F)
- 150% of capacity safe overload, 300% of capacity ultimate overload
- 1.5m (5') 4-conductor insulated cable with temperature compensation board electrical connection
- IP54 protection class, weight is <lt/>14g (<lt/>0.5oz)
Applications
Sensing & Instrumentation
Contents
Load cell, 5-point NIST-traceable calibration and 59Kohm shunt data.
Technical Specifications
Load Capacity
1000lb
Cell Output mV / V
2
Operating Temperature Max
121°C
SVHC
No SVHC (17-Jan-2022)
Supply Voltage
5VDC
Operating Temperature Min
-54°C
Product Range
LCKD Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate