Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLCL-020
Newark Part No.31AC5489
Product RangeLCL Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $235.240 |
Price for:Each
Minimum: 1
Multiple: 1
$235.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCL-020
Newark Part No.31AC5489
Product RangeLCL Series
Technical Datasheet
Load Capacity20lb
Supply Voltage5VDC
Cell Output mV / V2
Operating Temperature Min-54°C
Operating Temperature Max93°C
Product RangeLCL Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The LCL-020 from Omega is a LCL series full bridge thin beam load cell. This is thermally matched, fully active, full bridge gauge for optimal temperature tracking. When frequent small load measurements are required LCL series thin-beam load cells are the answer. The LCL series are designed to measure many different parameters found in medical instrumentation, home appliances, process control, robotics, automotive and other high volume applications. A specially developed integrated strain gauge includes all balancing, compensating and conductive elements and is laminated to the beam to provide excellent stability and reliability.
- 9.07Kgf, 20lb capacity
- Compatible meters DP2000S5, DP25B-S, DPiS
- 5VDC, 12V maximum excitation
- 2mV/V ±20% rated output
- 0.3mV/V zero balance
- 0.25% FS combined error
- Operating temperature range from -54°C to 93°C (-65 to 200°F)
- 1000 at 50VDC insulation resistance
- Urethane coated seal, 150% FS safe overload
- 9" shielded PVC 4-conductor 30AWG lead wire, measures force or displacement, 301 SS material
Applications
Sensing & Instrumentation
Technical Specifications
Load Capacity
20lb
Cell Output mV / V
2
Operating Temperature Max
93°C
SVHC
No SVHC (17-Jan-2022)
Supply Voltage
5VDC
Operating Temperature Min
-54°C
Product Range
LCL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
