Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,198.120 |
Product Information
Product Overview
LDI-128-250-A010A is a LDI-128 series LVIT (Linear Variable Inductive Transducer) position sensor. It is designed for factory automation and a variety of industrial and commercial applications such as solar cell positioners, wind turbine prop pitches, and brakes, chute or gate positions on off-road or agri-vehicles, and packing equipment. With its modular compact design, superior performance, and excellent stroke-to-length ratio, the LDI-128 sensor is ideal for both industrial testing, laboratories, and in-plant or mobile equipment OEM applications. Operating from a variety of DC voltages, this sensor offers a choice of outputs and all include the field programmability calibration feature.
- Heavy-duty, long lasting, contactless device with 150mm range
- Linearity error: ±0.15% of full scale output (FSO) typical, ±0.25% max
- 0.025% of FS resolution
- 300Hz nominal update rate, high accuracy with low linearity error
- 1.05" diameter anodized aluminum housing sealed to IP67
- 250mm range, 0 to 10VDC output
- Designed to operate under adverse temperature, vibration, shock, and humidity conditions
- Operating temperature range from -20 to 85°C
Contents
Linear sensor, Radial exiting cable, Two swivel rod eye ends.
Technical Specifications
Linear Position
-20°C
-
Voltage
-
LDI-128 Series
-
85°C
DC
-
-
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate