New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Level Sensors
                      5. Level Switches
                      Print Page

                      LV802

                      Level Switch, Point Level Sensor

                      OMEGA LV802
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoLV802
                      Newark Part No.42AM4947
                      Product RangeLV800 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoLV802
                      Newark Part No.42AM4947
                      Product RangeLV800 Series
                      Technical Datasheet

                      Data Sheet

                      Level Switch TypePoint Level Sensor
                      Media TypeAir, Alkaline Solutions, Argon, Carbon dioxide, Dilute Acids, Gases, Helium, Hydraulic Oil
                      Process Connection TypeNPT Male
                      Operating Pressure Max3.5bar
                      Housing MaterialAluminum, PPS (Polyphenylene Sulfide)
                      Switch OutputSPDT
                      Electrical Connection3/4" Female NPT Conduit with Terminal Block
                      Supply Voltage Min-
                      Supply Voltage Max115VAC
                      Operating Temperature Min-40°C
                      Operating Temperature Max65°C
                      Product RangeLV800 Series
                      SVHCNo SVHC (17-Jan-2022)

                      Technical Specifications

                      Level Switch Type

                      Point Level Sensor

                      Process Connection Type

                      NPT Male

                      Housing Material

                      Aluminum, PPS (Polyphenylene Sulfide)

                      Electrical Connection

                      3/4" Female NPT Conduit with Terminal Block

                      Supply Voltage Max

                      115VAC

                      Operating Temperature Max

                      65°C

                      SVHC

                      No SVHC (17-Jan-2022)

                      Media Type

                      Air, Alkaline Solutions, Argon, Carbon dioxide, Dilute Acids, Gases, Helium, Hydraulic Oil

                      Operating Pressure Max

                      3.5bar

                      Switch Output

                      SPDT

                      Supply Voltage Min

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      LV800 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.