Need more?
Quantity | Price |
---|---|
1+ | $650.040 |
Product Information
Product Overview
LVD-800 series fail-safe bin monitor is the state-of-the-art in rotary paddle technology. This Utilizing magnetic sensing technology and a unique housing design and it is the most reliable, technician-friendly, rugged and economical truly fail-safe rotary paddle point level control sensor of its kind. It provides the ultimate in performance wherever critical continuous operation must be ensured. It Detects both material presence and its own operational status is performed on a continuous basis. This sensor monitors its electrical and mechanical operating condition. Its evolution in rotary paddle technology, it continues to use tried-and-true operating techniques. It incorporates a feature that automatically shuts off its motor when the paddle is in a stalled condition. This extends the life of the unit and minimizes maintenance.
- Reliable magnetic technology, twist on/off cover-no more bolts, wiring access-2 conduit entrances
- Motor shuts off when paddle is impeded significantly extends motor life, reduces maintenance costs
- Power requirements are 115VAC (±15%) 9VA, 50/60Hz, 230VAC (±15%) 9VA 50/60Hz
- Ambient operating temperature is -40 to 65°C, conduit connection is (2) 3/4inch NPT, 1 year warranty
- Internal bin temperature is 121°C (standard unit), 399°C (high temperature)
- Maximum pressure rating is 30PSI, mounting connection is 1 1/4inch NPT
- Housing material is powder coating die cast aluminum (NEMA-4, IP66)
- Hazardous locations are Class I, Div. Groups C, D, Class II, Div. 1 and 2, Groups E, F, G
- Indicators are red and green high intensity LEDs indicate material sense and unit status conditions
- Wetted material is 304 stainless steel, media type is solid
Technical Specifications
Rotary Paddle Level Switch
1/2" NPT
PP (Polypropylene)
Cable
-
65°C
No SVHC (17-Jan-2022)
Liquid
30psi
SPDT
-
-40°C
LVD-800 Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate