New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Sensor Connectors & Components
                      4. Sensor Connectors
                      Print Page

                      M12.5-S-F-FM

                      Sensor Connector, M12, Female, 5 Positions, Solder Socket, Straight Cable Mount

                      OMEGA M12.5-S-F-FM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoM12.5-S-F-FM
                      Newark Part No.77AH0921
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$58.240
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $58.24
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoM12.5-S-F-FM
                      Newark Part No.77AH0921
                      Technical Datasheet

                      Data Sheet

                      Product Range-
                      Sensor Connector SizeM12
                      Sensor Connector GenderFemale
                      No. of Positions5 Positions
                      Sensor Contact TypeSolder Socket
                      Sensor Connector MountingStraight Cable Mount
                      IP / NEMA RatingIP67
                      Connector Coding-
                      Connector Body Material-
                      Contact MaterialBrass
                      Contact Plating-
                      Current Rating-
                      Voltage Rating-
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      M12 series is a 5-pin straight M12 receptacle connector. This field mountable connector can be used with M8 RTD, M12 RTD or M8 and M12 thermocouple extension cables. The M12 connector feature convenient screw terminal style pins or sockets eliminating the need for solder connections in the field.

                      • Provide convenient connection to equipment with M8 or M12 connections
                      • IP67 rated
                      • Rotating threaded connecting nuts are plated brass
                      • Molded housings are black nylon
                      • Temperature range from -25 to 85°C
                      • Straight orientation
                      • Receptacle (sockets) connection style

                      Contents

                      Connector, Pins and sockets manufactured from plated brass.

                      Technical Specifications

                      Product Range

                      -

                      Sensor Connector Gender

                      Female

                      Sensor Contact Type

                      Solder Socket

                      IP / NEMA Rating

                      IP67

                      Connector Body Material

                      -

                      Contact Plating

                      -

                      Voltage Rating

                      -

                      Sensor Connector Size

                      M12

                      No. of Positions

                      5 Positions

                      Sensor Connector Mounting

                      Straight Cable Mount

                      Connector Coding

                      -

                      Contact Material

                      Brass

                      Current Rating

                      -

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.