Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoM12C-SIL-J-S-F-5
Newark Part No.71AC5232
Product RangeM12C Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $32.590 |
Price for:Each
Minimum: 1
Multiple: 1
$32.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoM12C-SIL-J-S-F-5
Newark Part No.71AC5232
Product RangeM12C Series
Technical Datasheet
Connector Type AM12 Sensor Straight 4 Position Receptacle
Connector Type AM12 Receptacle
Connector to ConnectorM12 Straight Receptacle to Free End
Connector Type BFree End
Cable Length - Metric5m
Connector Type BFree End
Cable Length - Imperial16.4ft
No. of Positions4 Positions
Product RangeM12C Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Type A
M12 Sensor Straight 4 Position Receptacle
Connector to Connector
M12 Straight Receptacle to Free End
Cable Length - Metric
5m
Cable Length - Imperial
16.4ft
Product Range
M12C Series
Connector Type A
M12 Receptacle
Connector Type B
Free End
Connector Type B
Free End
No. of Positions
4 Positions
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate