Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoM12JSS-M3-U-075-A
Newark Part No.80AC9094
Product RangeM12 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $102.060 |
Price for:Each
Minimum: 1
Multiple: 1
$102.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoM12JSS-M3-U-075-A
Newark Part No.80AC9094
Product RangeM12 Series
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min50°C
Measured Temperature Max90°C
Sensor Body Material-
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial2.95"
Probe Length - Metric75mm
Probe Diameter - Imperial0.118"
Probe Diameter - Metric3mm
Product RangeM12 Series
Product Overview
- M12 series is thermocouple probe with mounting threads and M12 connectors
- Ungrounded junctions
- Temperature range from -50 to 85°C
- Stainless steel transition with M12 connector
- Type J
- 2.95inch length
- 0.11inch diameter
Technical Specifications
Thermocouple Type
J
Measured Temperature Max
90°C
Lead Length - Imperial
-
Probe Length - Imperial
2.95"
Probe Diameter - Imperial
0.118"
Product Range
M12 Series
Measured Temperature Min
50°C
Sensor Body Material
-
Lead Length - Metric
-
Probe Length - Metric
75mm
Probe Diameter - Metric
3mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate