Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoM12TX-PT100-1/4-6
Newark Part No.44AK7223
Product RangeM12TX Series
Your Part Number
1 In Stock
3 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $224.780 |
Price for:Each
Minimum: 1
Multiple: 1
$224.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoM12TX-PT100-1/4-6
Newark Part No.44AK7223
Product RangeM12TX Series
Technical Datasheet
Temperature Sensor TypePt1000
Measured Temperature Min-50°C
Measured Temperature Max500°C
Supply Voltage Min8.5V
Supply Voltage Max32V
Resistance @ 0°C100ohm
Temperature Transmitter Output TypeAnalog
Temperature Transmitter Output4mA to 20mA
Sensor Mounting-
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeM12TX Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
M12TX 100 ohm RTD sensor with built-in transmitter can be programmable by a computer. This configuration kit required for programming is M12TX-CONFIG. This unique probe is ideal for areas with space limitations where traditional head connections are too large to fit. Its M12 thread design offers a secure industrial connection. This temperature transmitter is designed with mineral insulated cable probe (MgO) which allows the probe to have a minimum bend radius of three times the diameter. It has molded connector (IP67).
- 4 to 20mA output
- Thermoplastic body material, compact mineral insulated cable AISI 316L stainless steel probe
- Probe dimension is 0.51inch length x 0.1inch diameter
- Probe bend radius is 3-times the outer diameter except the sensing tip which length is 30.48mm
- Process temperature range from -50°C to 500°C
- Degree of protection is IP65 and IP67 in accordance to IEC60529
- Accuracy is maximum of ±0.2°C or ±0.2% of span
- Power supply is 8.5 to 32VDC (polarity protected)
- Non-isolated in-out
- Connection is M12x1 male in accordance to VDE0627 (output connection)
Technical Specifications
Temperature Sensor Type
Pt1000
Measured Temperature Max
500°C
Supply Voltage Max
32V
Temperature Transmitter Output Type
Analog
Sensor Mounting
-
Operating Temperature Max
80°C
SVHC
No SVHC (17-Jan-2022)
Measured Temperature Min
-50°C
Supply Voltage Min
8.5V
Resistance @ 0°C
100ohm
Temperature Transmitter Output
4mA to 20mA
Operating Temperature Min
-40°C
Product Range
M12TX Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
