Print Page
4 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $150.070 |
Price for:Each
Minimum: 1
Multiple: 1
$150.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMP1-K-36-SMPW-M
Newark Part No.31AC5611
Product RangeMP Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max370°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial40"
Lead Length - Metric1m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationStainless Steel
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple Shielding-
Product RangeMP Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
MP1-K-36-SMPW-M is a MP1 series is a single magnet mount probe thermocouple.
- Type K calibration
- Measures surface temperature of ferrous materials
- Spring mounted thermocouple
- 1m SS overbraid glass or PFA wire
- Subminiature male connector with write-on window and cable clamp included
- Magnet will retain 90% of its pull at 370°C
- Magnet dimension is 0.98inch x 1.49inch x 0.98inch (H x W x D)
Contents
Magnet probe, Subminiature male connector with write-on window and cable clamp.
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
370°C
Lead Length - Imperial
40"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Stainless Steel
Thermocouple Wire Standard
ANSI
Product Range
MP Series
Measured Temperature Min
0°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
1m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

