Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoMTP-J-M
Newark Part No.30AC8023
Product RangeMTP Series
Technical Datasheet
3,493 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.360 |
Price for:Each
Minimum: 1
Multiple: 1
$7.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMTP-J-M
Newark Part No.30AC8023
Product RangeMTP Series
Technical Datasheet
Thermocouple TypeJ
Sensor TypeThermocouple
Connector StyleMiniature
No. of Pins3Pins
Calibration StandardANSI, IEC
Operating Temperature Min-29°C
Operating Temperature Max180°C
Product RangeMTP Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 3-prong mini flat male connector for thermocouple, RTD and 3-wire thermistor
- Type J calibration
- Glass-filled nylon, rated to 180°C (356°F)
- Heavy duty construction
- Accepts stranded or solid wire up to size 20AWG
Technical Specifications
Gender
Plug
Sensor Type
Thermocouple
No. of Pins
3Pins
Operating Temperature Min
-29°C
Product Range
MTP Series
Thermocouple Type
J
Connector Style
Miniature
Calibration Standard
ANSI, IEC
Operating Temperature Max
180°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate