Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoMTP-K-F
Newark Part No.30AC8024
Product RangeMTP Series
Technical Datasheet
2,947 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.660 |
Price for:Each
Minimum: 1
Multiple: 1
$7.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMTP-K-F
Newark Part No.30AC8024
Product RangeMTP Series
Technical Datasheet
GenderSocket
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleMiniature (Yellow)
No. of Pins3Pins
Calibration StandardANSI
Operating Temperature Min-29°C
Operating Temperature Max180°C
Product RangeMTP Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
MTP-K-F is a 3-prong sub miniature female connector for thermocouples, RTD’s and 3-wire thermistors.
- K type connector
- Yellow shell
- Supplied with shielded wire copper connection pin
- Heavy duty construction
- Accepts stranded or solid wire up to size 20AWG
- Glass-filled nylon rated from -29°C to 180°C
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
3Pins
Operating Temperature Min
-29°C
Product Range
MTP Series
Thermocouple Type
K
Connector Style
Miniature (Yellow)
Calibration Standard
ANSI
Operating Temperature Max
180°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate