Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoMTP-K-M
Newark Part No.30AC8025
Product RangeMTP Series
Your Part Number
886 In Stock
1,171 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.760 |
Price for:Each
Minimum: 1
Multiple: 1
$7.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMTP-K-M
Newark Part No.30AC8025
Product RangeMTP Series
Technical Datasheet
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleMiniature (Yellow)
No. of Pins3Pins
Calibration StandardANSI
Operating Temperature Min-29°C
Operating Temperature Max180°C
Product RangeMTP Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
MTP-K-M is a 3-prong, mini flat pin, subminiature male connector with type K calibration. It is suitable for continuing ground wire through panel jack.
- With shield wire copper connection pin
- Glass-filled nylon, rated to 180°C
- Heavy duty construction
- Accepts stranded or solid wire up to size 20AWG
Notes
Minor discoloration of connector may occur between 150°C (302°F) and 180°C (356°F). Electrical properties are not affected.
Technical Specifications
Gender
Plug
Sensor Type
Thermocouple
No. of Pins
3Pins
Operating Temperature Min
-29°C
Product Range
MTP Series
Thermocouple Type
K
Connector Style
Miniature (Yellow)
Calibration Standard
ANSI
Operating Temperature Max
180°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
