New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Thermocouples, Thermocouple Wires & Connectors
                      6. Thermocouple Connectors
                      Print Page

                      MTP-T-M

                      Thermocouple Connector, MTP Series, 3 Prong, Flat Pin, Type T, Plug

                      OMEGA MTP-T-M
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoMTP-T-M
                      Newark Part No.30AC8027
                      Product RangeMTP Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      259 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$7.590
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.59
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoMTP-T-M
                      Newark Part No.30AC8027
                      Product RangeMTP Series
                      Technical Datasheet

                      Data Sheet

                      GenderPlug(View Associated Connectors)
                      Thermocouple TypeT
                      Sensor TypeThermocouple
                      Connector StyleMiniature
                      No. of Pins3Pins
                      Calibration StandardANSI
                      Operating Temperature Min-29°C
                      Operating Temperature Max180°C
                      Product RangeMTP Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      • 3-prong mini flat male connector for thermocouple, RTD and 3-wire thermistor
                      • Type T calibration
                      • Glass-filled nylon, rated to 180°C (356°F)
                      • Heavy duty construction
                      • Accepts stranded or solid wire up to size 20AWG

                      Technical Specifications

                      Gender

                      Plug

                      Sensor Type

                      Thermocouple

                      No. of Pins

                      3Pins

                      Operating Temperature Min

                      -29°C

                      Product Range

                      MTP Series

                      Thermocouple Type

                      T

                      Connector Style

                      Miniature

                      Calibration Standard

                      ANSI

                      Operating Temperature Max

                      180°C

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.