Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoNB1-CAIN-14U-12
Newark Part No.30AC8030
Product RangeNB-IN Series
Technical Datasheet
34 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $137.870 |
Price for:Each
Minimum: 1
Multiple: 1
$137.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoNB1-CAIN-14U-12
Newark Part No.30AC8030
Product RangeNB-IN Series
Technical Datasheet
Length12"
External Diameter0.25"
Probe Body MaterialNickel Chromium
Product RangeNB-IN Series
Technical Specifications
Length
12"
Probe Body Material
Nickel Chromium
SVHC
No SVHC (17-Jan-2022)
External Diameter
0.25"
Product Range
NB-IN Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate