Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
5 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $129.290 |
Price for:Each
Minimum: 1
Multiple: 1
$129.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoNB1-ICSS-14U-12
Newark Part No.30AC8036
Technical Datasheet
Thermocouple TypeJ
Length12"
External Diameter0.25"
Measured Temperature Min0°C
Measured Temperature Max720°C
Probe Body MaterialStainless Steel
Sensor Body Material304 Stainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial12"
Probe Length - Metric304.8mm
Probe Diameter - Imperial0.25"
Probe Diameter - Metric6.35mm
Insulation-
Thermocouple TerminationStandard Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
J
External Diameter
0.25"
Measured Temperature Max
720°C
Sensor Body Material
304 Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
304.8mm
Probe Diameter - Metric
6.35mm
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Length
12"
Measured Temperature Min
0°C
Probe Body Material
Stainless Steel
Lead Length - Imperial
-
Probe Length - Imperial
12"
Probe Diameter - Imperial
0.25"
Insulation
-
Thermocouple Wire Standard
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability