Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoNHX-K-M
Newark Part No.30AC8042
Product RangeNHX Series
Technical Datasheet
78 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $29.880 |
Price for:Each
Minimum: 1
Multiple: 1
$29.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoNHX-K-M
Newark Part No.30AC8042
Product RangeNHX Series
Technical Datasheet
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleStandard (Yellow)
No. of Pins2Pins
Calibration StandardANSI
Operating Temperature Min-29°C
Operating Temperature Max650°C
Product RangeNHX Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
NHX ceramic connectors are permanently color-dot coded. The one-piece body construction minimizes loose hardware.
- Type K male solid pin design
- High-strength ceramic construction using high purity alumina
- One-piece body design with cover
- ANSI code
Technical Specifications
Gender
Plug
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-29°C
Product Range
NHX Series
Thermocouple Type
K
Connector Style
Standard (Yellow)
Calibration Standard
ANSI
Operating Temperature Max
650°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate