Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $88.690 |
Price for:Each
Minimum: 1
Multiple: 1
$88.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- High temperature chemical set cement
- Resists temperatures to 1426°C (2600°F)
- Resists oil, solvents and most acids (except hydrofluoric)
- Heat conductive and thermal shock resistant
- Excellent electrical insulator
- Adheres to metals, ceramics, glass, porcelain and most other surfaces
- Excellent mechanical bonding characteristics
- Ceramic-like body
- Electrical refractory cement use at high level of electrical insulation, thermal conductivity needed
- Ideal for potting applications that are subject to high temperature and/or thermal shock
Technical Specifications
Potting Compound Type
-
Compound Colour
Off White
Weight
-
SVHC
No SVHC (17-Jan-2022)
Dispensing Method
Container
Volume
-
Product Range
OB Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate