Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-73
Newark Part No.46Y7207
Product RangeNOMAD OM-70 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $298.870 |
Price for:Each
Minimum: 1
Multiple: 1
$298.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-73
Newark Part No.46Y7207
Product RangeNOMAD OM-70 Series
Technical Datasheet
Data Logger TypeTemperature & Humidity
Product RangeNOMAD OM-70 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Temperature/humidity data logger with display
- Compact, light weight and easy-to-use
- User selectable stop on memory full or memory rollover for continuous recording
- PC delayed start or push button recording control
- Read recorded data on logger display
- Displays alarm icon for high/low alarm conditions
- Non-volatile EEPROM memory retains data even if battery fails
- USB interface for fast data transfer
Contents
Data logger, Windows software, Operator’s manual on CD, USB interface cable, Battery.
Technical Specifications
Data Logger Type
Temperature & Humidity
SVHC
No SVHC (17-Jan-2022)
Product Range
NOMAD OM-70 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate