
| Quantity | Price |
|---|---|
| 1+ | $2,224.930 |
Product Information
Product Overview
OM-CP-TCTempX series 12-channel thermocouple data logger with a reading rate of up to 4Hz. X-series devices ship with a standard USB-A to Micro USB cable for use with free OM-CP PC based software. The X-series has a high memory capacity and increased download speed compared to previous generations of product. In addition, the OM-CP-TCTempX series features individual cold junction compensation for each channel providing increased accuracy and response time, and if a probe is removed or severed during logging, the software automatically annotates the data. For easy identification, each channel can be named with up to a ten digit title. To maximize memory capacity, users can enable or disable channels. The OM-CP-TCTempX series are ideal for a variety of applications, whether it is remote temperature monitoring, or multiple points in a central location. Data from all channels is simultaneously logged. After the monitoring cycle is complete, data can be downloaded for analysis.
- Open channel detection, configurable channel names
- Dimension is 2.70inch x 7.25inch x 1.68inch and weight is 580g
- Accepts thermocouple types (J, K, T, E, R, S, B, N), compatibility with Windows XP SP3/7/8/10
- External power or user replaceable battery, black anodized aluminium enclosure
- Pushbutton or programmable start, temperature ranges from -20°C to +60°C
- NIST traceable calibration certificate included
- Simple set-up and installation, minimal long-term maintenance, long-term field deployment
- 12-channel: 174,677 readings per channel
- Reading rate is 4Hz up to 1 reading every 24 hours
- 9V lithium battery included (user replaceable), battery life is 18 months typical
Contents
Data logger, USB-A to micro USB cable, Universal power adapter.
Technical Specifications
Thermocouple
No SVHC (17-Jan-2022)
OM-CP-TCTempX Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
