Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-EL-USB-1
Newark Part No.82Y9606
Product RangeEasyLog OM-EL-USB Series
Technical Datasheet
82 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $156.130 |
Price for:Each
Minimum: 1
Multiple: 1
$156.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-EL-USB-1
Newark Part No.82Y9606
Product RangeEasyLog OM-EL-USB Series
Technical Datasheet
Data Logger TypeTemperature
Product RangeEasyLog OM-EL-USB Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Temperature data logger with USB interface
- -35 to 80°C (-31 to 176°F) measurement range
- USB interface for set-up and data download
- User-programmable alarm thresholds
- Status indication via red, green and orange LEDs
- High contrast LCD with 2½ digit temperature display function
- Immediate, delayed and push-to-start logging
- Replaceable internal lithium battery and Windows® control software included
Contents
Datalogger, Protective cap/mounting bracket and battery pre-installed.
Technical Specifications
Data Logger Type
Temperature
SVHC
No SVHC (17-Jan-2022)
Product Range
EasyLog OM-EL-USB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate