Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $1,074.880 |
Price for:Each
Minimum: 1
Multiple: 1
$1,074.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- 24-bit, isolated, 16 SE/8 DIFF temperature and voltage USB data acquisition module
- 8 digital I/O and 2 counters
- 4096 bytes isolated micro reserved for sensor configuration
- 256 bytes USB micro for external application use
- One high‑performance 16bit RISC microcontroller for measurements
- USB 2.0 device type
- USB 1.1, USB 2.0 device compatibility
- 3m (9.8') maximum USB cable length
Contents
Module, 2m (6') USB cable, Quick start guide, TracerDAQ software, Operator’s manual on CD.
Technical Specifications
No. of Channels
8Channels
Input Voltage Max
15V
Bandwidth
1MHz
External Width
89.9mm
Product Range
-
Sampling Rate
1kSPS
Input Current Max
275mA
External Height
127mm
External Depth
35.6mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate