Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoOS102E-MA-HT
Newark Part No.31AC5891
Product RangeOS100E Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,084.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1,084.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS102E-MA-HT
Newark Part No.31AC5891
Product RangeOS100E Series
Technical Datasheet
Supply Voltage24VDC
Sensing Temperature Min-18°C
Sensing Temperature Max538°C
Response Time100ms
Operating Temperature Min0°C
Operating Temperature Max85°C
Analogue Outputs4mA to 20mA
Digital Outputs-
Mounting Thread-
Field of View (FOV)6:1
Emissivity0.1 to 1 (Adjustable)
Product RangeOS100E Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Supply Voltage
24VDC
Sensing Temperature Max
538°C
Operating Temperature Min
0°C
Analogue Outputs
4mA to 20mA
Mounting Thread
-
Emissivity
0.1 to 1 (Adjustable)
SVHC
No SVHC (17-Jan-2022)
Sensing Temperature Min
-18°C
Response Time
100ms
Operating Temperature Max
85°C
Digital Outputs
-
Field of View (FOV)
6:1
Product Range
OS100E Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
