Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOS137A-1-K
Newark Part No.32AH7814
Product RangeOS137A Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $744.420 |
Price for:Each
Minimum: 1
Multiple: 1
$744.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS137A-1-K
Newark Part No.32AH7814
Product RangeOS137A Series
Technical Datasheet
Supply Voltage24VDC
Sensing Temperature Min0°C
Sensing Temperature Max100°C
Response Time150ms
Operating Temperature Min0°C
Operating Temperature Max70°C
Analogue OutputsThermocouple K Type
Digital Outputs-
Mounting Thread1"-12 UNF
Field of View (FOV)10:1
Emissivity0.5 to 1 (Adjustable via Single Turn Pot)
Product RangeOS137A Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Supply Voltage
24VDC
Sensing Temperature Max
100°C
Operating Temperature Min
0°C
Analogue Outputs
Thermocouple K Type
Mounting Thread
1"-12 UNF
Emissivity
0.5 to 1 (Adjustable via Single Turn Pot)
SVHC
No SVHC (17-Jan-2022)
Sensing Temperature Min
0°C
Response Time
150ms
Operating Temperature Max
70°C
Digital Outputs
-
Field of View (FOV)
10:1
Product Range
OS137A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate