Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOSTW-CC-K-F
Newark Part No.30AC8059
Product RangeOSTW-CC Series
Technical Datasheet
676 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.760 |
Price for:Each
Minimum: 1
Multiple: 1
$15.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOSTW-CC-K-F
Newark Part No.30AC8059
Product RangeOSTW-CC Series
Technical Datasheet
GenderSocket
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleStandard
No. of Pins2Pins
Calibration StandardANSI
Operating Temperature Min-29°C
Operating Temperature Max180°C
Product RangeOSTW-CC Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
Thermocouple connector designed to connect TC wire or temperature sensor instrumentation with a temperature controller or process control HMI automation panel.
- Write on window option and cable clamp cap option
- Standard size round pin 2 pole TC connector
- K type female connector
- Yellow shell
- Accepts stranded, solid, TWSH, overbraid or RSC coil cord wire
- Contact washers for quick connect wire terminations
- Wire termination up to size 14AWG
- Quick connect contact washers and internal wire divider
- Glass filled nylon rated from -29°C to 180°C
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-29°C
Product Range
OSTW-CC Series
Thermocouple Type
K
Connector Style
Standard
Calibration Standard
ANSI
Operating Temperature Max
180°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate