Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOSTW-CC-T-M
Newark Part No.30AC8062
Product RangeOSTW-CC Series
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.650 |
Price for:Each
Minimum: 1
Multiple: 1
$13.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOSTW-CC-T-M
Newark Part No.30AC8062
Product RangeOSTW-CC Series
Technical Datasheet
Thermocouple TypeT
Sensor TypeThermocouple
Connector StyleStandard (Blue)
No. of Pins2Pins
Calibration StandardANSI
Operating Temperature Min-29°C
Operating Temperature Max180°C
Product RangeOSTW-CC Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
Type OSTW standard size thermocouple connector with cable clamp cap designed to connect TC wire or temperature sensor instrumentation with a temperature controller or process control HMI automation panel.
- Write on window option
- Standard size round hollow pin 2 pole TC connector
- T type male connector
- Blue shell
- Accepts stranded, solid, TWSH, over braid or RSC coil cord wire
- Contact washers for quick connect wire terminations
- Wire termination up to size 14AWG
- Quick connect contact washers and internal wire divider
- Glass filled nylon rated from -29°C to 180°C
Technical Specifications
Gender
Plug
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-29°C
Product Range
OSTW-CC Series
Thermocouple Type
T
Connector Style
Standard (Blue)
Calibration Standard
ANSI
Operating Temperature Max
180°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate