Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $283.820 |
Price for:Each
Minimum: 1
Multiple: 1
$283.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
OMEGATHERM® 201 thermally conductive paste is a very high thermally conductive filled silicone paste, ideally suited for many temperature measurement applications. This thick, grey, smooth paste wets most surfaces and will not harden on long exposure to elevated temperatures. It is rated for continuous use between -40 and 200°C (-40 and 392°F). OMEGATHERM® 201 provides an excellent means of conducting heat and expanding the heat-path area from a surface to a temperature measurement sensor, thus increasing the speed of response and improving accuracy.
- 2oz jar
Technical Specifications
Adhesive Type
Silicone
Thermal Conductivity
16K/W
Dispensing Method
Can
Weight
16oz
SVHC
No SVHC (17-Jan-2022)
Adhesive Colour
Grey
Tensile Strength
-
Volume
-
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
