New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Thermocouples, Thermocouple Wires & Connectors
                      6. Thermocouple Connectors
                      Print Page

                      PCC-SMD-1000

                      Thermocouple Connector, Socket, Type RTD, 1000 Pieces, PCC-SMD Series

                      OMEGA PCC-SMD-1000
                      OMEGA PCC-SMD-1000
                      OMEGA PCC-SMD-1000
                      OMEGA PCC-SMD-1000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoPCC-SMD-1000
                      Newark Part No.64AH9933
                      Product RangePCC-SMD Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      657 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.290
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $2.29
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoPCC-SMD-1000
                      Newark Part No.64AH9933
                      Product RangePCC-SMD Series
                      Technical Datasheet

                      Data Sheet

                      GenderSocket
                      Thermocouple TypeMulti
                      Sensor TypeThermocouple, RTD, Thermistor
                      Connector StyleMiniature
                      No. of Pins2Pins
                      Calibration Standard-
                      Operating Temperature Min-50°C
                      Operating Temperature Max120°C
                      Product RangePCC-SMD Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      PCC-SMD-1000 is a circuit board thermocouple connector for miniature connectors. It is perfect for bringing thermocouple, RTD, and/or thermistor probes to high volume production printed circuit boards. The flat bottom of this connector has a superior design that thermally couples them to the circuit board for ideal cold-junction compensation. This SMT populated connector can be used with any thermocouple calibration and are designed for low-cost, high-volume production. It also feature a patent-pending asymmetric design that prevents connectors from being plugged in backward.

                      • SMD device, solders directly to PCBs, comes on a reel for use with pick-and-place machines
                      • Use in pairs for miniature 2-pin thermocouple connectors
                      • Perfect for handheld thermometers and dataloggers
                      • Universal calibration, great accuracy when paired with integrated cold junction compensation
                      • Nickel-plated beryllium copper, -50 - 120°C ambient operating temp range (higher with high temp PCB)
                      • Patent-pending design features reverse polarity protection for the error-proof assembly
                      • Also great for RTDs and thermistors (use 1 contact per pin)

                      Technical Specifications

                      Gender

                      Socket

                      Sensor Type

                      Thermocouple, RTD, Thermistor

                      No. of Pins

                      2Pins

                      Operating Temperature Min

                      -50°C

                      Product Range

                      PCC-SMD Series

                      Thermocouple Type

                      Multi

                      Connector Style

                      Miniature

                      Calibration Standard

                      -

                      Operating Temperature Max

                      120°C

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for PCC-SMD-1000

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.