Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPHA-4-GAL
Newark Part No.55AH8665
Product RangePHA-4 Series
Technical Datasheet
15 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $58.130 |
Price for:Each
Minimum: 1
Multiple: 1
$58.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPHA-4-GAL
Newark Part No.55AH8665
Product RangePHA-4 Series
Technical Datasheet
Analysis & Calibration TypeLiquid
Dispensing MethodBottle
Volume4l
Weight-
Product RangePHA-4 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 4.00 pH buffer solution 4L (1 gal) bottle
- Pre-mixed pH calibration solution
- 1 year shelf life
- Standardized against NIST certified sample
Technical Specifications
Analysis & Calibration Type
Liquid
Volume
4l
Product Range
PHA-4 Series
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate