Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPHA-7-GAL
Newark Part No.55AC8378
Product RangePHA-4 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $59.300 |
Price for:Each
Minimum: 1
Multiple: 1
$59.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPHA-7-GAL
Newark Part No.55AC8378
Product RangePHA-4 Series
Technical Datasheet
Analysis & Calibration TypeLiquid
Dispensing MethodBottle
Volume4l
Weight-
Product RangePHA-4 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 7.00 pH buffer solution 4L (1 gal) bottle
- Pre-mixed pH calibration solution
- 1 year shelf life
- Standardized against NIST certified sample
Technical Specifications
Analysis & Calibration Type
Liquid
Volume
4l
Product Range
PHA-4 Series
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate