Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPSW-195
Newark Part No.30AC8830
Product RangePSW-190 Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $262.950 |
Price for:Each
Minimum: 1
Multiple: 1
$262.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-195
Newark Part No.30AC8830
Product RangePSW-190 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Operating Pressure Min11psi
Operating Pressure Max150psi
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Switching Current Max5A
Pressure Port Size1/8"
Transducer Connection / Termination1/2" NPT, Pigtail Leads
Deadband Min2.5psi
Deadband Max11.5psi
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangePSW-190 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
11psi
Contact Configuration
SPDT
Switching Current Max
5A
Transducer Connection / Termination
1/2" NPT, Pigtail Leads
Deadband Max
11.5psi
Operating Temperature Max
80°C
SVHC
No SVHC (17-Jan-2022)
Pressure Port Type
NPT Male
Operating Pressure Max
150psi
Switching Voltage Max
250VAC
Pressure Port Size
1/8"
Deadband Min
2.5psi
Operating Temperature Min
-20°C
Product Range
PSW-190 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate