Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPSW1110-150GP5V
Newark Part No.25AK9153
Product RangePSW-1110 Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $109.840 |
Price for:Each
Minimum: 1
Multiple: 1
$109.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW1110-150GP5V
Newark Part No.25AK9153
Product RangePSW-1110 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Operating Pressure Min0psi
Operating Pressure Max150psi
Contact Configuration-
Switching Voltage Max-
Switching Current Max-
Pressure Port Size1/8"
Transducer Connection / TerminationCable
Deadband Min0psi
Deadband Max150psi
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangePSW-1110 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Contact Configuration
-
Switching Current Max
-
Transducer Connection / Termination
Cable
Deadband Max
150psi
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2022)
Pressure Port Type
NPT Male
Operating Pressure Max
150psi
Switching Voltage Max
-
Pressure Port Size
1/8"
Deadband Min
0psi
Operating Temperature Min
-10°C
Product Range
PSW-1110 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate