Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPSW2100-150C
Newark Part No.71AH2335
Product RangePSW2100 Series
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $687.870 |
Price for:Each
Minimum: 1
Multiple: 1
$687.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW2100-150C
Newark Part No.71AH2335
Product RangePSW2100 Series
Pressure TypeGauge
Pressure Port TypeNPT Male
Operating Pressure Min0psi
Operating Pressure Max150psi
Contact Configuration-
Switching Voltage Max-
Switching Current Max-
Pressure Port Size1/4"
Transducer Connection / Termination5 Pin M12 Connector
Deadband Min0psi
Deadband Max150psi
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePSW2100 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Contact Configuration
-
Switching Current Max
-
Transducer Connection / Termination
5 Pin M12 Connector
Deadband Max
150psi
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Pressure Port Type
NPT Male
Operating Pressure Max
150psi
Switching Voltage Max
-
Pressure Port Size
1/4"
Deadband Min
0psi
Operating Temperature Min
-40°C
Product Range
PSW2100 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate