Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX165-0.25U
Newark Part No.34AJ1422
Product RangePX165 Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $334.410 |
Price for:Each
Minimum: 1
Multiple: 1
$334.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX165-0.25U
Newark Part No.34AJ1422
Product RangePX165 Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeVoltage
Pressure Port TypeTube
Pressure Measurement TypeDifferential
Operating Pressure Min0Inch-H2O
Operating Pressure Max0.25Inch-H2O
Voltage Rating5VDC
Port Style-
Pressure Port Size3/32"
Supply Current-
Transducer Connection / TerminationConnector
Supply Voltage Min4.5VDC
Supply Voltage Max5.5VDC
Media TypeNon-Corrosive Dry Gas
Output Interface-
Sensor Output TypeRatiometric
Housing Material-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangePX165 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Differential
Pressure Port Type
Tube
Operating Pressure Min
0Inch-H2O
Voltage Rating
5VDC
Pressure Port Size
3/32"
Transducer Connection / Termination
Connector
Supply Voltage Max
5.5VDC
Output Interface
-
Housing Material
-
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2022)
Sensor Output Type
Voltage
Pressure Measurement Type
Differential
Operating Pressure Max
0.25Inch-H2O
Port Style
-
Supply Current
-
Supply Voltage Min
4.5VDC
Media Type
Non-Corrosive Dry Gas
Sensor Output Type
Ratiometric
Operating Temperature Min
-20°C
Product Range
PX165 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate