Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX2760-20A5V
Newark Part No.56AH8004
Product RangePX2760 Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $772.110 |
Price for:Each
Minimum: 1
Multiple: 1
$772.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX2760-20A5V
Newark Part No.56AH8004
Product RangePX2760 Series
Technical Datasheet
Pressure TypeAbsolute
Sensor Output TypeVoltage
Pressure Port TypeTube
Operating Pressure Min0psi
Pressure Measurement TypeBarometric
Voltage Rating12VDC
Operating Pressure Max20psi
Port Style1/8" Tube
Pressure Port Size1/8"
Transducer Connection / TerminationCable
Supply Current-
Supply Voltage Min9VDC
Supply Voltage Max14.5VDC
Media TypeDry Gas, Inert Gas
Output Interface-
Sensor Output TypeAnalog
Housing MaterialStainless Steel
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangePX2760 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Absolute
Pressure Port Type
Tube
Pressure Measurement Type
Barometric
Operating Pressure Max
20psi
Pressure Port Size
1/8"
Supply Current
-
Supply Voltage Max
14.5VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
80°C
SVHC
No SVHC (17-Jan-2022)
Sensor Output Type
Voltage
Operating Pressure Min
0psi
Voltage Rating
12VDC
Port Style
1/8" Tube
Transducer Connection / Termination
Cable
Supply Voltage Min
9VDC
Media Type
Dry Gas, Inert Gas
Sensor Output Type
Analog
Operating Temperature Min
-20°C
Product Range
PX2760 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate