Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX309-015VI
Newark Part No.30AC8117
Product RangePX309 Series
Technical Datasheet
2 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $566.270 |
Price for:Each
Minimum: 1
Multiple: 1
$566.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX309-015VI
Newark Part No.30AC8117
Product RangePX309 Series
Technical Datasheet
Pressure TypeVacuum
Sensor Output TypeAnalogue
Pressure Port TypeNPT Male
Pressure Measurement TypeVacuum Gauge
Operating Pressure Min0psi
Voltage Rating30VDC
Operating Pressure Max15psi
Port Style1/4" - 18 NPT
Pressure Port Size1/4"
Supply Current-
Transducer Connection / TerminationCable
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Media Type-
Output Interface-
Sensor Output TypeAnalog
Housing Material316 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePX309 Series
Product Overview
The PX309-015VI from Omega is a PX309 Series rugged, general purpose transducer. It uses high accuracy silicon sensor protected by an oil-filled stainless steel diaphragm. It has ±0.25% BSL accuracy (combined linearity, hysteresis and repeatability).
- Vacuum and compound gauge pressure range from 0 to -15psi
- Excitation of 9Vdc to 30Vdc and 4 to 20mA output
- High stability, low drift and solid state design
- IP 65 protection class
- In vertical direction with fitting down calibration
- 10 million minimum pressure cycles, ±0.25% of FS, typical long term stability (1 year)
- Operating temperature range from -20°C to 85°C
- DC to 1KHz (typical) bandwidth, <lt/>1 millisecond response time, 1⁄4-18 MNPT pressure port
- 50g, 11ms half sine shock and ±20g vibration
- 154g (5.4oz) weight
Applications
Sensing & Instrumentation
Contents
Pressure transducer, 5-point NIST traceable recalibration.
Notes
Units 100 psig and above may be subjected to vacuum on the pressure port without damage.
Technical Specifications
Pressure Type
Vacuum
Pressure Port Type
NPT Male
Operating Pressure Min
0psi
Operating Pressure Max
15psi
Pressure Port Size
1/4"
Transducer Connection / Termination
Cable
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
316 Stainless Steel
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Sensor Output Type
Analogue
Pressure Measurement Type
Vacuum Gauge
Voltage Rating
30VDC
Port Style
1/4" - 18 NPT
Supply Current
-
Supply Voltage Min
9VDC
Media Type
-
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
PX309 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate