Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX309-030A5V
Newark Part No.30AC8120
Product RangePX309 Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $457.200 |
Price for:Each
Minimum: 1
Multiple: 1
$457.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX309-030A5V
Newark Part No.30AC8120
Product RangePX309 Series
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeNPT Male
Sensor Output TypeAnalogue
Pressure Measurement TypeAbsolute
Operating Pressure Min0psi
Voltage Rating30VDC
Operating Pressure Max30psi
Pressure Port Size1/4"
Port Style1/4" - 18 NPT
Supply Current-
Transducer Connection / TerminationCable
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Media Type-
Output Interface-
Sensor Output TypeAnalog
Housing Material316 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePX309 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The PX309-030A5V from Omega is a PX309 series high performance pressure transducer. This transducer uses two state-of-the-art silicon technologies. It has an accuracy of ±0.25% FS BSL at 25°C includes linearity, hysteresis and repeatability and excitation of 9 to 30Vdc (<lt/>10mA) (reverse polarity and overvoltage protected).
- Absolute pressure range from 0 to 2.1bar, 0 to 30psi
- All stainless steel construction
- High stability, low drift, 0 to 5VDC output
- IP65 protection class and rugged, solid state design
- 10 million cycles typical life, long term stability of ±0.25% typical (1 Year)
- Operating temperature range from -40°C to 85°C (-40°F to 185°F)
- Response time of <lt/>1ms, ¼-18 MNPT pressure port
- 50g, 11ms half sine shock and ±20g vibration
- 1.5m (5') 3-conductor cable for electrical connections
- 155g (5.4oz) maximum weight
Applications
Sensing & Instrumentation
Contents
Pressure transducer, 5-point NIST traceable recalibration.
Notes
Units 100 psig and above may be subjected to vacuum on the pressure port without damage.
Technical Specifications
Pressure Type
Absolute
Sensor Output Type
Analogue
Operating Pressure Min
0psi
Operating Pressure Max
30psi
Port Style
1/4" - 18 NPT
Transducer Connection / Termination
Cable
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
316 Stainless Steel
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Pressure Port Type
NPT Male
Pressure Measurement Type
Absolute
Voltage Rating
30VDC
Pressure Port Size
1/4"
Supply Current
-
Supply Voltage Min
9VDC
Media Type
-
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
PX309 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate