New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Pressure Sensors, Transducers
                                                                                                  5. Pressure Transmitters
                                                                                                  Print Page

                                                                                                  PX605-30VACI

                                                                                                  Pressure Transmitter, Vacuum, NPT Male, 0 in-Hg, -30 in-Hg, 1/4", Cable

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA PX605-30VACI
                                                                                                  OMEGA PX605-30VACI
                                                                                                  OMEGA PX605-30VACI
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoPX605-30VACI
                                                                                                  Newark Part No.67T0537
                                                                                                  Product RangePX605 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$906.220
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $906.22
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoPX605-30VACI
                                                                                                  Newark Part No.67T0537
                                                                                                  Product RangePX605 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Pressure TypeVacuum
                                                                                                  Pressure Port TypeNPT Male
                                                                                                  Sensor Output TypeCurrent
                                                                                                  Operating Pressure Min0in-Hg
                                                                                                  Pressure Measurement TypeVacuum
                                                                                                  Operating Pressure Max-30in-Hg
                                                                                                  Voltage Rating30VDC
                                                                                                  Port Style1/4" MNPT
                                                                                                  Pressure Port Size1/4"
                                                                                                  Transducer Connection / TerminationCable
                                                                                                  Supply Current-
                                                                                                  Supply Voltage Min10VDC
                                                                                                  Supply Voltage Max36VDC
                                                                                                  Media TypeGas, Liquid
                                                                                                  Output Interface-
                                                                                                  Sensor Output TypeAnalog
                                                                                                  Housing MaterialStainless Steel
                                                                                                  Operating Temperature Min-48°C
                                                                                                  Operating Temperature Max90°C
                                                                                                  Product RangePX605 Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  PX605-30VACI is a PX605 series, 3 foot cable-style, mercury vacuum transducer with a range from 0-30inHg and 4-20mA current output.

                                                                                                  • Excitation range from 10 to 30VDC unregulated
                                                                                                  • ±0.4% BFSL accuracy
                                                                                                  • 1/4" NPT Male pressure port type
                                                                                                  • Excellent long term stability, stainless steel construction
                                                                                                  • 100Mohm at 50V insulation resistance, ±0.4% BFSL accuracy
                                                                                                  • Excitation range from 10 to 36VDC unregulated
                                                                                                  • Operating temperature range from -48 to 90°C
                                                                                                  • 5ms response time

                                                                                                  Technical Specifications

                                                                                                  Pressure Type

                                                                                                  Vacuum

                                                                                                  Sensor Output Type

                                                                                                  Current

                                                                                                  Pressure Measurement Type

                                                                                                  Vacuum

                                                                                                  Voltage Rating

                                                                                                  30VDC

                                                                                                  Pressure Port Size

                                                                                                  1/4"

                                                                                                  Supply Current

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  36VDC

                                                                                                  Output Interface

                                                                                                  -

                                                                                                  Housing Material

                                                                                                  Stainless Steel

                                                                                                  Operating Temperature Max

                                                                                                  90°C

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Pressure Port Type

                                                                                                  NPT Male

                                                                                                  Operating Pressure Min

                                                                                                  0in-Hg

                                                                                                  Operating Pressure Max

                                                                                                  -30in-Hg

                                                                                                  Port Style

                                                                                                  1/4" MNPT

                                                                                                  Transducer Connection / Termination

                                                                                                  Cable

                                                                                                  Supply Voltage Min

                                                                                                  10VDC

                                                                                                  Media Type

                                                                                                  Gas, Liquid

                                                                                                  Sensor Output Type

                                                                                                  Analog

                                                                                                  Operating Temperature Min

                                                                                                  -48°C

                                                                                                  Product Range

                                                                                                  PX605 Series

                                                                                                  Technical Docs (2)

                                                                                                  User Manual EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.