Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPX615-20KGI
Newark Part No.57AH6585
Product RangePX615 Series
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $988.320 |
Price for:Each
Minimum: 1
Multiple: 1
$988.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX615-20KGI
Newark Part No.57AH6585
Product RangePX615 Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeCurrent
Pressure Port TypeTube
Pressure Measurement TypeGauge
Operating Pressure Min0psi
Voltage Rating30VDC
Operating Pressure Max20000psi
Port Style1/4" NPT
Pressure Port Size1/4"
Transducer Connection / TerminationMIL-26482-I 8-4P Connector
Supply Current20mA
Supply Voltage Min12VDC
Supply Voltage Max36VDC
Media Type-
Output Interface-
Sensor Output TypeAnalog
Housing MaterialStainless Steel
Operating Temperature Min-48°C
Operating Temperature Max90°C
Product RangePX615 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
Tube
Operating Pressure Min
0psi
Operating Pressure Max
20000psi
Pressure Port Size
1/4"
Supply Current
20mA
Supply Voltage Max
36VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
90°C
SVHC
No SVHC (17-Jan-2022)
Sensor Output Type
Current
Pressure Measurement Type
Gauge
Voltage Rating
30VDC
Port Style
1/4" NPT
Transducer Connection / Termination
MIL-26482-I 8-4P Connector
Supply Voltage Min
12VDC
Media Type
-
Sensor Output Type
Analog
Operating Temperature Min
-48°C
Product Range
PX615 Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
