Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPX653-01D5V
Newark Part No.57AH6606
Product RangePX653 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $980.420 |
Price for:Each
Minimum: 1
Multiple: 1
$980.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX653-01D5V
Newark Part No.57AH6606
Product RangePX653 Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeVoltage
Pressure Port Type-
Pressure Measurement TypeDifferential
Operating Pressure Min0Inch-H2O
Operating Pressure Max1Inch-H2O
Voltage Rating36VDC
Pressure Port Size1/4"
Port Style1/4" Barbed
Transducer Connection / TerminationTerminal Block
Supply Current5mA
Supply Voltage Min12VDC
Supply Voltage Max36VDC
Media TypeClean / Dry / Non-Corrosive Gas
Output Interface-
Sensor Output TypeAnalog
Housing Material-
Operating Temperature Min-29°C
Operating Temperature Max72°C
Product RangePX653 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Differential
Pressure Port Type
-
Operating Pressure Min
0Inch-H2O
Voltage Rating
36VDC
Port Style
1/4" Barbed
Supply Current
5mA
Supply Voltage Max
36VDC
Output Interface
-
Housing Material
-
Operating Temperature Max
72°C
SVHC
No SVHC (17-Jan-2022)
Sensor Output Type
Voltage
Pressure Measurement Type
Differential
Operating Pressure Max
1Inch-H2O
Pressure Port Size
1/4"
Transducer Connection / Termination
Terminal Block
Supply Voltage Min
12VDC
Media Type
Clean / Dry / Non-Corrosive Gas
Sensor Output Type
Analog
Operating Temperature Min
-29°C
Product Range
PX653 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
