Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX655-0.5BDI
Newark Part No.57AH6643
Product RangePX655 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,011.820 |
Price for:Each
Minimum: 1
Multiple: 1
$1,011.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX655-0.5BDI
Newark Part No.57AH6643
Product RangePX655 Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeBarbed
Operating Pressure Min-0.5Inch-H2O
Operating Pressure Max0.5Inch-H2O
Pressure Port Size1/4"
Transducer Connection / TerminationScrew
Supply Voltage Min12VDC
Supply Voltage Max36VDC
Media TypeClean / Dry / Non-Corrosive Gas
Output Interface-
Sensor Output TypeAnalog - 4mA to 20mA
Housing Material-
Operating Temperature Min-29°C
Operating Temperature Max72°C
Product RangePX655 Series
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
-0.5Inch-H2O
Pressure Port Size
1/4"
Supply Voltage Min
12VDC
Media Type
Clean / Dry / Non-Corrosive Gas
Sensor Output Type
Analog - 4mA to 20mA
Operating Temperature Min
-29°C
Product Range
PX655 Series
Pressure Port Type
Barbed
Operating Pressure Max
0.5Inch-H2O
Transducer Connection / Termination
Screw
Supply Voltage Max
36VDC
Output Interface
-
Housing Material
-
Operating Temperature Max
72°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
