Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX835-200GI
Newark Part No.57AH7871
Product RangePX835 Series
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,078.670 |
Price for:Each
Minimum: 1
Multiple: 1
$1,078.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX835-200GI
Newark Part No.57AH7871
Product RangePX835 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Sensor Output TypeCurrent
Operating Pressure Min0psi
Pressure Measurement TypeGauge
Voltage Rating32VDC
Operating Pressure Max200psi
Pressure Port Size1/4"
Port Style1/4" MNPT
Transducer Connection / TerminationCable
Supply Current-
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Media TypeNatural Gas, Oil
Output Interface-
Sensor Output TypeAnalog
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangePX835 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
PX835-200GI is a PX835 series explosion proof pressure transmitter is ideal for a broad spectrum of pressure sensing requirements, requiring approvals for explosion/flame proof. It is designed with an all welded stainless steel case and manufactured to provide the user with accurate, reliable, and stable output data. This is accomplished through the use of state of the art sensor technology combined with digital calibration to provide extremely linear and precise performance over the entire specified pressure and temperature range.
- 4 to 20mAdc (2-wire) output, 12 to 32VDC Vmin = 12V + (0.022A x loop res) supply voltage range
- 100Mohm at 30VDC insulation resistance (circuit to case)
- ≤±0.25% span/year at ref conditions (21°C) stability, 2ms response time
- ¼ NPT male pressure connection, NEMA 7, 9 (IP65) environmental rating
- 304 SS case, no performance effects 0 to 95% RH, non-condensing humidity effects
- 0 to 14bar gauge pressure range
- Explosion proof, flame proof, intrinsically safe
- Oil field equipment, upstream oil and gas production, fuel cell manufacturing
- Natural gas compression and transfer control, alternative energy projects
- Operating temperature range from -40°C to 125°C
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Current
Pressure Measurement Type
Gauge
Operating Pressure Max
200psi
Port Style
1/4" MNPT
Supply Current
-
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
120°C
SVHC
No SVHC (17-Jan-2022)
Pressure Port Type
NPT Male
Operating Pressure Min
0psi
Voltage Rating
32VDC
Pressure Port Size
1/4"
Transducer Connection / Termination
Cable
Supply Voltage Min
9VDC
Media Type
Natural Gas, Oil
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
PX835 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate