Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRCT1538005A
Newark Part No.57AH8833
Product RangeRCT Series
Technical Datasheet
39 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $115.920 |
Price for:Each
Minimum: 1
Multiple: 1
$115.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRCT1538005A
Newark Part No.57AH8833
Product RangeRCT Series
Technical Datasheet
CT ConstructionToroidal
Current Ratio800:5
Accuracy ClassClass 1
Power Rating40VA
Window Diameter91mm
Frequency Range-
Transformer MountingChassis Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering & Protection
Primary Current800A
Secondary Current Nom5A
Product RangeRCT Series
Technical Specifications
CT Construction
Toroidal
Accuracy Class
Class 1
Window Diameter
91mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
5A
SVHC
No SVHC (17-Jan-2022)
Current Ratio
800:5
Power Rating
40VA
Frequency Range
-
Transformer Terminals
Screw
Primary Current
800A
Product Range
RCT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate