Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoRCT15415005A
Newark Part No.64M7447
Product RangeRCT Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $177.690 |
Price for:Each
Minimum: 1
Multiple: 1
$177.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRCT15415005A
Newark Part No.64M7447
Product RangeRCT Series
Technical Datasheet
CT ConstructionToroidal
Current Ratio1500:5
Accuracy ClassClass 1
Power Rating40VA
Window Diameter110mm
Frequency Range-
Transformer MountingChassis Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering & Protection
Primary Current1.5kA
Secondary Current Nom5A
Product RangeRCT Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
CT Construction
Toroidal
Accuracy Class
Class 1
Window Diameter
110mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
5A
SVHC
No SVHC (17-Jan-2022)
Current Ratio
1500:5
Power Rating
40VA
Frequency Range
-
Transformer Terminals
Screw
Primary Current
1.5kA
Product Range
RCT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
