Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRD8252-USB
Newark Part No.57AH9036
Product RangeRD8250 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,236.130 |
Price for:Each
Minimum: 1
Multiple: 1
$1,236.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRD8252-USB
Newark Part No.57AH9036
Product RangeRD8250 Series
Technical Datasheet
No. of Channels2 Channel
Bandwidth Min0Hz
Bandwidth Max10MHz
Accuracy0.3%
Crest Factor-
Resolution %-
External Height96mm
External Width96mm
External Depth152mm
Product RangeRD8250 Series
SVHCTo Be Advised
Technical Specifications
No. of Channels
2 Channel
Bandwidth Max
10MHz
Crest Factor
-
External Height
96mm
External Depth
152mm
SVHC
To Be Advised
Bandwidth Min
0Hz
Accuracy
0.3%
Resolution %
-
External Width
96mm
Product Range
RD8250 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate