Quantity | Price |
---|---|
1+ | $5,770.190 |
Product Information
Product Overview
RD9912 is a RD9900 series 12 points paperless recorder with standard Ethernet and USB communications interface. RD9900 series is a network compatible paperless recorder with high performance and high operating function employed high visibility 5.6" TFT color LCD. High speed of sampling rate 100ms for 12 points and high accuracy of ±0.1% were realized, and measured data is stored into internal memory and maximum 2GB compact flash card. As it can be monitored by a web browser display on several computers on intranet or internet, FTP transfer of data file and e-mail notification are also available. The recorder can be used for various applications such as data management, research, development, remote and wide range monitoring by utilizing internet environment.
- Large capacity of data memory and various recording method
- Easy operating and programming without manuals
- LAN network capability
- Safety system and reliability
- Analyzing/data acquisition application software
Contents
12 points paperless recorder, Operator’s manual, 128MB compact flash card.
Technical Specifications
12 Channel
-
-
161mm
228.1mm
No SVHC (17-Jan-2022)
-
0.1%
-
144mm
RD9900 Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate