Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRDXL4SD
Newark Part No.87X7806
Your Part Number
Technical Datasheet
51 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $531.310 |
Price for:Each
Minimum: 1
Multiple: 1
$531.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRDXL4SD
Newark Part No.87X7806
Technical Datasheet
Data Logger TypeThermocouple
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 4-channel digital T/C or RTD input thermometer with 2GB SD card
- Input signals: T/C K, J, T, E, R/S and RTD Pt100 Ω measurement
- Display all input channels simultaneously
- Data hold, record max and min reading
- RS232/USB PC computer interface
- LCD with green light backlight, easy reading
- SD card capacity from 1 to 16GB
Technical Specifications
Data Logger Type
Thermocouple
SVHC
No SVHC (17-Jan-2022)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate