Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRLC-60-58/88-10
Newark Part No.68AK3060
Product RangeRLC Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $26.550 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$26.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRLC-60-58/88-10
Newark Part No.68AK3060
Product RangeRLC Series
Technical Datasheet
Label TypeReversible Label Strip
Label Height127mm
No. of Indication Points16Indication Points
Label Width12.7mm
Rated Temperature Min (°C)14°C
Rated Temperature Max (°C)31°C
Label Diameter-
Rated Temperature Min (°F)58°F
Label Material-
Rated Temperature Max (°F)88°F
Label Legend16 Dot Temperateure Indicator
Pack Quantity10
Label Colour-
Product RangeRLC Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Label Type
Reversible Label Strip
No. of Indication Points
16Indication Points
Rated Temperature Min (°C)
14°C
Label Diameter
-
Label Material
-
Label Legend
16 Dot Temperateure Indicator
Label Colour
-
SVHC
No SVHC (17-Jan-2022)
Label Height
127mm
Label Width
12.7mm
Rated Temperature Max (°C)
31°C
Rated Temperature Min (°F)
58°F
Rated Temperature Max (°F)
88°F
Pack Quantity
10
Product Range
RLC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate